
* Images are for reference only
691311700105
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 691311700105
- JLCPCB Part #
- C6080879
- Package
- Plugin
- Description
- -40℃~+105℃ 1 15A 1x5P 320V 5 5P 5mm Board Side/Socket - Closed Green Through Hole Plugin Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2339
300+
$0.4933
600+
$0.4772
900+
$0.4692
Welcome back, may I help you?