
* Images are for reference only
691311700104
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 691311700104
- JLCPCB Part #
- C7032173
- Package
- Plugin
- Description
- -40℃~+105℃ 1 1x4P 4 4P 5mm Green Through Hole 插件 Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.9749
10+
$0.9540
30+
$0.9380
100+
$0.9235
Welcome back, may I help you?