
* Images are for reference only
691256610011
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 691256610011
- JLCPCB Part #
- C5519554
- Package
- Plugin,P=10.16mm
- Description
- 1 10.16mm 11 11P 300V 58A Gray Through Hole Plugin,P=10.16mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$43.6960
200+
$17.4361
500+
$16.8532
1000+
$16.5658
Welcome back, may I help you?