
* Images are for reference only
691243210010
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 691243210010
- JLCPCB Part #
- C5537700
- Package
- Plugin,P=7mm
- Description
- 1 10 10A 10P 300V 7mm Green Through Hole 插件,P=7mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.4734
200+
$3.3820
500+
$3.2679
1000+
$3.2133
Welcome back, may I help you?