
* Images are for reference only
691243110006
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 691243110006
- JLCPCB Part #
- C6095707
- Package
- Plugin,P=3.5mm
- Description
- 1 10A 3.5mm 300V 6 Green Through Hole Plugin,P=3.5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0258
250+
$1.2087
500+
$1.1684
1000+
$1.1474
Related Products
Welcome back, may I help you?