
* Images are for reference only
691213810101
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 691213810101
- JLCPCB Part #
- C5537521
- Package
- Plugin,P=10mm
- Description
- 1 1 10mm 14A 300V Green Through Hole 插件,P=10mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7241
200+
$0.2890
400+
$0.2794
1000+
$0.2746
Welcome back, may I help you?