
* Images are for reference only
690367291876
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 690367291876
- JLCPCB Part #
- C19182363
- Package
- SMD,P=2.54mm
- Description
- -40℃~+105℃ 1.5A 18P 2 2.54mm 250V 2x9P 5.75mm 5mm 9 PA6T Phosphor bronze Red Surface Mount,Vertical Tin UL94V-0 SMD,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 36
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 36
In-stock Item Pricing
Qty Unit Price
1+
$2.5286
10+
$2.4722
30+
$2.4352
100+
$2.3981
Related Products
Welcome back, may I help you?