This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

686110183822

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
686110183822
JLCPCB Part #
C6461766
Package
SMD,P=1mm
Description
-25℃~+85℃ 0.3mm 10P 1mm 3.25mm Double-Sided Contacts, Top and Bottom Entry Phosphor bronze Slide Lock Surface Mount,Vertical Tin SMD,P=1mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 34

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 32

In-stock Item Pricing

Qty Unit Price
1+ $2.6585
10+ $2.2697
30+ $2.0261
100+ $1.7777
500+ $1.6648
1000+ $1.6164

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons