
* Images are for reference only
665103131822
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 665103131822
- JLCPCB Part #
- C17462530
- Package
- SMD
- Description
- -25℃~+85℃ 1 Phosphor bronze Surface Mount, Right Angle Tin SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0281
200+
$0.4109
500+
$0.3964
1500+
$0.3900
Welcome back, may I help you?