
* Images are for reference only
662014231822
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 662014231822
- JLCPCB Part #
- C17315513
- Package
- SMD
- Description
- -40℃~+105℃ 2 3mm Copper alloy Surface Mount,Vertical Tin SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 70
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6715
210+
$1.0660
490+
$1.0305
980+
$1.0127
Welcome back, may I help you?