This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

662008231822

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
662008231822
JLCPCB Part #
C17259999
Package
SMD
Description
-40℃~+105℃ 2 250V 2x4P 3mm 3mm 4 5A 8P Black Copper alloy Surface Mount,Vertical Tin UL94V-0 SMD Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 90

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.9248
180+ $0.7680
540+ $0.7423
990+ $0.7295
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons