
* Images are for reference only
649024113322
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 649024113322
- JLCPCB Part #
- C35790568
- Package
- P=4.2mm
- Description
- -40℃~+105℃ 12 2 2x12P 4.2mm Locking PA66 UL94V-0 Without Fins P=4.2mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 58
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 58
In-stock Item Pricing
Qty Unit Price
1+
$2.2704
10+
$1.9062
30+
$1.6790
100+
$1.4454
500+
$1.3390
1000+
$1.2939
Related Products
Welcome back, may I help you?