
* Images are for reference only
61636021110620
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 61636021110620
- JLCPCB Part #
- C5911241
- Package
- -
- Description
- 1 4GHz 50Ω Connector SMB - Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.4622
200+
$7.3672
500+
$7.1204
1000+
$6.9994
Welcome back, may I help you?