
* Images are for reference only
615032149521
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 615032149521
- JLCPCB Part #
- C5518266
- Package
- Plugin
- Description
- -40℃~+85℃ 4 Copper alloy Gold Non-LED Unshielded Plugin Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.8523
200+
$2.3348
500+
$2.2575
1000+
$2.2188
Related Products
Welcome back, may I help you?