
* Images are for reference only
61201423021
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 61201423021
- JLCPCB Part #
- C17556074
- Package
- P=2.54mm
- Description
- -40℃~+105℃ 1A 2 2.54mm 2.54mm 2x7P 7 Black Copper alloy Free Hanging Gold Pressure fitting head (with reverse flap cover) P=2.54mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 72
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$1.3186
10+
$1.2881
30+
$1.2688
72+
$1.2480
Related Products
Welcome back, may I help you?