This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

61031421121

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
61031421121
JLCPCB Part #
C20991079
Package
SMD,P=2.54mm
Description
-40℃~+125℃ 14P 2 2.54mm 2.54mm 2.54mm 250V 3A 6mm Black Copper alloy Gold Pin Header Surface Mount,Vertical SMD,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 13

Minimum: 1

Full Reel: 300

$0.01

Add To List

Available Order Qty: 13

In-stock Item Pricing

Qty Unit Price
1+ $2.5793
10+ $2.1659
30+ $1.9075
300+ $1.6410
600+ $1.5215
900+ $1.4698
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons