
* Images are for reference only
60612702111513
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 60612702111513
- JLCPCB Part #
- C6400535
- Package
- -
- Description
- 1 50Ω 6GHz Board Side MCX - Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 180
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.9186
180+
$2.3617
540+
$2.2842
1080+
$2.2439
Welcome back, may I help you?