This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

60612002111504

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
60612002111504
JLCPCB Part #
C5518290
Package
Plugin
Description
-55℃~+155℃ 1 4.5mm 50Ω 6GHz Board Side Inner hole MCX Positive Pin Plugin Coaxial Connectors (RF) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 180

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.3427
180+ $2.1326
540+ $2.0616
1080+ $2.0261

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons