
* Images are for reference only
436331045822
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 436331045822
- JLCPCB Part #
- C6089591
- Package
- SMD
- Description
- -40℃~+85℃ 100,000 cycles 12V 2.2N 4.5mm 4.7mm 50mA Rectangular Button SMD(SMT) Tab SPST-NO Surface Mount, Right Angle SMD Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 364
Minimum: 1
Full Reel: 3300
$0.01
Add To List
Available Order Qty: 182
In-stock Item Pricing
Qty Unit Price
1+
$0.9300
10+
$0.7597
30+
$0.6762
100+
$0.5911
500+
$0.5413
1000+
$0.5156
Related Products
Welcome back, may I help you?