This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

430156050726

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
430156050726
JLCPCB Part #
C5500581
Package
Plugin
Description
-40℃~+85℃ 12V 2.6N 50mA PC Pin Round Button SPST-NO Through Hole Plugin Tactile Switches ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 12

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7695
200+ $0.3065
400+ $0.2969
1000+ $0.2920

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons