
* Images are for reference only
416131160804
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 416131160804
- JLCPCB Part #
- C6416096
- Package
- SMD,P=1.27mm
- Description
- -40℃~+85℃ 2.54mm 24V 25mA 4 SPST Slide, Recessed SMD,P=1.27mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 2
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.8512
10+
$5.0595
30+
$4.5771
100+
$4.1732
Welcome back, may I help you?