
* Images are for reference only
176881212
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 176881212
- JLCPCB Part #
- C6067729
- Package
- -
- Description
- -40℃~+100℃ 1 110kHz 12V 330uF 4.5V~5.5V 75mVp-p 76% 84mA ±5% - DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.8121
200+
$5.5120
500+
$5.3267
1000+
$5.2365
Welcome back, may I help you?