This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

155301RS73100

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
155301RS73100
JLCPCB Part #
C6390622
Package
SMD,3x1.5mm
Description
-40℃~+85℃ 120° 20mA 2V 350mcd 625nm 630nm Red Water Clear SMD,3x1.5mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 27

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3333
200+ $0.1331
500+ $0.1286
1000+ $0.1263

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons