This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

155124YS73200

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
155124YS73200
JLCPCB Part #
C5480697
Package
SMD-3P,3.2x1mm
Description
-40℃~+85℃ 120° 130mcd 20mA 2V 589nm 592nm 60mW Discrete Diode Water Clear Yellow SMD-3P,3.2x1mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 52

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1795
50+ $0.1753
150+ $0.1725
500+ $0.1697

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons