
* Images are for reference only
151054GS03000
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 151054GS03000
- JLCPCB Part #
- C6067187
- Package
- Plugin,D=5mm
- Description
- 10cd 20mA 3.4V 30° 515nm 522nm Plugin,D=5mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 41
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2196
200+
$0.0877
500+
$0.0848
1000+
$0.0833
Related Products
Welcome back, may I help you?