This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

150141GS63130

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
150141GS63130
JLCPCB Part #
C6650196
Package
SMD2835-4P
Description
-40℃~+100℃ 252mW 3.2V 30cd 30° 515nm 520nm Emerald Green SMD2835-4P LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 10

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9043
200+ $0.3614
500+ $0.3486
1000+ $0.3437
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons