
* Images are for reference only
150120YS87000
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 150120YS87000
- JLCPCB Part #
- C6067138
- Package
- 1206
- Description
- 2V 350mcd 589nm 591nm 70° Water Clear 1206 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3317
200+
$0.1325
500+
$0.1279
1000+
$0.1258
Related Products
Welcome back, may I help you?