
* Images are for reference only
141352145000
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 141352145000
- JLCPCB Part #
- C17378614
- Package
- SOP-4
- Description
- -55℃~+110℃ 1 1.24V 1.2V@20mA,100mA 1000% 15000% 150mA 200mW 22us 3.75kV 350V 60mA 6V 90us DC Phototransistor SOP-4 Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9797
10+
$0.7983
30+
$0.7067
100+
$0.6152
500+
$0.5606
1000+
$0.5333
Related Products
Welcome back, may I help you?