
* Images are for reference only
140814240110
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 140814240110
- JLCPCB Part #
- C17536905
- Package
- DIP-4
- Description
- 1 1.24V 150% 3us 4us 50% 50mA 5kV 60mV@20mA,1mA 6V 80V Phototransistor DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3607
200+
$0.1440
500+
$0.1391
1000+
$0.1367
Welcome back, may I help you?