
* Images are for reference only
74457122
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74457122
- JLCPCB Part #
- C2049213
- Package
- SMD,22x15mm
- Description
- 22uH 47mΩ 4A 6.5A ±15% SMD,22x15mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7339
200+
$0.6710
500+
$0.6484
1000+
$0.6355
Welcome back, may I help you?