
* Images are for reference only
7443330820
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7443330820
- JLCPCB Part #
- C6707897
- Package
- SMD,10.9x10mm
- Description
- 15mΩ 8.2uH 8A ±20% SMD,10.9x10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8454
200+
$1.5353
400+
$1.4837
800+
$1.4580
Related Products
Welcome back, may I help you?