* Images are for reference only
691309310003
- Manufacturer
- Wurth
- MFR.Part #
- 691309310003
- JLCPCB Part #
- C21773428
- Package
- 插件,P=3.81mm
- Description
- Pluggable Terminal Blocks WR-TBL 300VAC 8A 3Po Right Angle
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 691309310003 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
691309310003 technical specifications, attributes, and parameters.
691309310003 symbol, PCB footprint from the free EasyEDA PCB design tool.
691309310003 datasheets or manufacturer documentation.
Datasheet: 691309310003 Datasheet (PDF)
Unavailable