This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

WS2812C-2020

Extended
Manufacturer
Worldsemi
MFR.Part #
WS2812C-2020
JLCPCB Part #
C965556
Package
SMD,2x2mm
Description
-25℃~+85℃ 0.5mA 0.84mm 2kHz 3.7V~5.3V 800Kbit/s G:520nm、R:623nm、B:460nm R:100mcd~150mcd、G:250mcd~350mcd、B:30mcd~60mcd 内置上电复位电路、内置掉电复位电路 SMD,2x2mm RGB LEDs(Built-in IC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 98

Full Reel: 4500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1168
50+ $0.0912
150+ $0.0785
500+ $0.0690
2500+ $0.0613
4500+ $0.0576

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons