
* Images are for reference only
XQEAWT-00-0000-00000HEE7
Extended
- Manufacturer
- CREE LED
- MFR.Part #
- XQEAWT-00-0000-00000HEE7
- JLCPCB Part #
- C17556238
- Package
- 0606
- Description
- 110° 3.25V 3000K 350mA Discrete Diode White 0606 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2000
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2428
200+
$1.2946
500+
$1.2518
1000+
$1.2296
Welcome back, may I help you?