
* Images are for reference only
XQAGRN-00-0000-000000601
Extended
- Manufacturer
- CREE LED
- MFR.Part #
- XQAGRN-00-0000-000000601
- JLCPCB Part #
- C17594627
- Package
- 0606
- Description
- 115° 175mA 3.1V 528nm Discrete Diode Green 0606 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2000
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5788
200+
$0.6309
500+
$0.6087
1000+
$0.5992
Welcome back, may I help you?