
* Images are for reference only
XQAGRN-00-0000-000000402
Extended
- Manufacturer
- CREE LED
- MFR.Part #
- XQAGRN-00-0000-000000402
- JLCPCB Part #
- C17512756
- Package
- 0606
- Description
- 115° 175mA 3.1V 525nm Discrete Diode Green 0606 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 2000
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4403
200+
$0.5752
500+
$0.5562
1000+
$0.5467
Welcome back, may I help you?