
* Images are for reference only
XPEBRY-L1-0000-00L03
Extended
- Manufacturer
- CREE LED
- MFR.Part #
- XPEBRY-L1-0000-00L03
- JLCPCB Part #
- C17403180
- Package
- SMD
- Description
- 1.2A 135° 3.4V 460nm Blue Discrete Diode SMD LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8797
200+
$0.7510
500+
$0.7257
1000+
$0.7130
Welcome back, may I help you?