
* Images are for reference only
XPEAMB-L1-0000-00501
Extended
- Manufacturer
- CREE LED
- MFR.Part #
- XPEAMB-L1-0000-00501
- JLCPCB Part #
- C17395496
- Package
- SMD
- Description
- 130° 2.1V 500mA 590nm Amber Discrete Diode SMD LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7593
200+
$1.5003
500+
$1.4497
1000+
$1.4260
Welcome back, may I help you?