
* Images are for reference only
XHP70B-00-0000-0D0BN40DT
Extended
- Manufacturer
- CREE LED
- MFR.Part #
- XHP70B-00-0000-0D0BN40DT
- JLCPCB Part #
- C17698114
- Package
- SMD
- Description
- 1.05A、2.1A 125° 6V、12V 7000K White SMD LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.3927
200+
$4.1467
500+
$4.0088
1000+
$3.9407
Welcome back, may I help you?