
* Images are for reference only
CLM3C-MKW-CWBXB513
Extended
- Manufacturer
- CREE LED
- MFR.Part #
- CLM3C-MKW-CWBXB513
- JLCPCB Part #
- C7229718
- Package
- SMD,2.7x2mm
- Description
- -40℃~+100℃ 2.1cd 20mA 2500K~3200K 3.2V Discrete Diode Warm White SMD,2.7x2mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 5a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 3000
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3304
200+
$0.1318
500+
$0.1275
1000+
$0.1253
Welcome back, may I help you?