
* Images are for reference only
CLM2D-BPC-CWBYA453
Extended
- Manufacturer
- CREE LED
- MFR.Part #
- CLM2D-BPC-CWBYA453
- JLCPCB Part #
- C5572789
- Package
- PLCC-4
- Description
- -40℃~+100℃ 140mW 2.475cd 20mA 3.1V 30° 470nm Blue Discrete Diode White Lens PLCC-4 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 5a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 2300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4752
200+
$0.1896
500+
$0.1833
1000+
$0.1801
Welcome back, may I help you?