This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CLM2C-GCA-CYAA0793

Extended
Manufacturer
Wolfspeed
MFR.Part #
CLM2C-GCA-CYAA0793
JLCPCB Part #
C6143665
Package
PLCC-4
Description
-40℃~+100℃ 20mA 3.2V 4.95cd 528nm Emerald Green PLCC-4 LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 5a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 14

Full Reel: 2300

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6411
200+ $0.2555
500+ $0.2475
1000+ $0.2427

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons