This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

C566D-AFE-CW14Q341

Extended
Manufacturer
CREE LED
MFR.Part #
C566D-AFE-CW14Q341
JLCPCB Part #
C6138334
Package
Plugin,D=5mm
Description
-40℃~+95℃ 130mW 2.13cd~3.59cd 2.1V 20mA 587nm~593nm Amber Frosted Amber Lens Plugin,D=5mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 39

Full Reel: 1000

Total: $0.00

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2334
200+ $0.0932
500+ $0.0901
1000+ $0.0885
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons