
* Images are for reference only
C513A-WSS-CY0Z0341
Extended
- Manufacturer
- CREE LED
- MFR.Part #
- C513A-WSS-CY0Z0341
- JLCPCB Part #
- C5568245
- Package
- Plugin,D=5mm
- Description
- 20mA 3.2V 55° 8.93cd White Plugin,D=5mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 500
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3730
200+
$0.1488
500+
$0.1439
1000+
$0.1415
Welcome back, may I help you?