
* Images are for reference only
C512A-WNN-CZ0B0151
Extended
- Manufacturer
- CREE LED
- MFR.Part #
- C512A-WNN-CZ0B0151
- JLCPCB Part #
- C5962827
- Package
- Plugin,D=5mm
- Description
- 15.85cd 20mA 25° 3.2V Water Clear White Plugin,D=5mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 500
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5684
200+
$0.2271
500+
$0.2207
1000+
$0.2160
Welcome back, may I help you?