
* Images are for reference only
C4SMM-BJY-CN44Q3C1
Extended
- Manufacturer
- CREE LED
- MFR.Part #
- C4SMM-BJY-CN44Q3C1
- JLCPCB Part #
- C5589458
- Package
- Plugin,D=4mm
- Description
- -40℃~+95℃ 10mA 140mW 240mcd~470mcd 3V~3.8V 460nm~475nm Blue 插件,D=4mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 56
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1608
200+
$0.0642
500+
$0.0621
1000+
$0.0610
Welcome back, may I help you?