
* Images are for reference only
C4SMB-BGY-CT24Q3S1
Extended
- Manufacturer
- CREE LED
- MFR.Part #
- C4SMB-BGY-CT24Q3S1
- JLCPCB Part #
- C7099094
- Package
- Plugin,D=4mm
- Description
- 1.59cd 20mA 3.2V 465nm Blue Plugin,D=4mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 47
Full Reel: 1000
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1928
200+
$0.0769
500+
$0.0743
1000+
$0.0731
Welcome back, may I help you?