
* Images are for reference only
C4SMB-BGY-CS44Q4S1
Extended
- Manufacturer
- CREE LED
- MFR.Part #
- C4SMB-BGY-CS44Q4S1
- JLCPCB Part #
- C5589442
- Package
- Plugin,D=4mm
- Description
- 20mA 3.2V 470nm Blue Plugin,D=4mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 48
Full Reel: 1000
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1877
200+
$0.0750
500+
$0.0724
1000+
$0.0712
Welcome back, may I help you?