
* Images are for reference only
WT8266-S5 ESP-12F
Extended
- Manufacturer
- Wireless-tag
- MFR.Part #
- WT8266-S5 ESP-12F
- JLCPCB Part #
- C784365
- Package
- SMD,24x16mm
- Description
- -20℃~+85℃ -90dBm、-88dBm、-85dBm、-70dBm、-67dBm 120mA、140mA、170mA 16.5dBm、20.5dBm 2.7V~3.6V 56mA ESP8266 On-board PCB Antenna UART、SPI、I2C、GPIO、PWM、ADC SMD,24x16mm WiFi Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 800
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4904
10+
$2.0864
30+
$1.8345
100+
$1.5747
500+
$1.4591
800+
$1.4084
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?