This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

WT-RA-01-V3.0

Extended
Manufacturer
Wireless-tag
MFR.Part #
WT-RA-01-V3.0
JLCPCB Part #
C477836
Package
SMD,16x17mm
Description
-141dBm 12.15mA 18dBm 2.5V~3.7V 93mA、97mA FSK、LoRa、GFSK、MSK、OOK、GMSk SPI Spring antenna SMD,16x17mm LoRa Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 800

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.5470
10+ $3.4551
30+ $3.3949

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons